LSFH alternatives to RG cables RG400 LSFH (black jacket), 50 Ohm, 6 GHz, 105°C, Dia 4.97 mm, RADOX® jacket, Flame retardant, UL AWM style 3651
Sign in to ask questions about the Huber Suhner ENVIROFLEX_400-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner ENVIROFLEX_400-01 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner ENVIROFLEX_400-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.