Conn FLC Adapter Multimode Duplex PL ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | FLC Adapter |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |