Conn FLSH Single Mode PL ST Cable Mount 0.4dB
Huber Suhner FLSH-2000-A005-CF technical specifications.
| Type | FLSH |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Insertion Loss | 0.4dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner FLSH-2000-A005-CF to view detailed technical specifications.
No datasheet is available for this part.