Conn FLSH Adapter Multimode F/F ST Panel Mount 0.4dB
Huber Suhner FLSH-FLSH-D102-A3C technical specifications.
| Type | FLSH Adapter |
| Gender | F/F |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Insertion Loss | 0.4dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner FLSH-FLSH-D102-A3C to view detailed technical specifications.
No datasheet is available for this part.