Conn FSC Adapter Multimode Simplex F/F ST Panel Mount
Huber Suhner FSC-FSC-D200 technical specifications.
| Type | FSC Adapter |
| Gender | F/F |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner FSC-FSC-D200 to view detailed technical specifications.
No datasheet is available for this part.