Cable Assembly 0.305m Wire to Board to SK
Huber Suhner MF53/1x8A_21MXP/11SK/305 technical specifications.
| Connector Type A | Wire to Board |
| Connector Type B | SK |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.