Cable Assembly Coaxial 0.152m MMPX to SMA PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | MMPX |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS Version | 2011/65/EU |