Coaxial Cable Braid Polyethylene 5.1mm 2500VAC Black
Checking distributor stock and pricing after the page loads.
Huber Suhner RG 58 C/U technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Tin Plated Copper |
| Maximum Outer Diameter | 5.1mm |
| Max Voltage Rating | 2500VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.