Coaxial Cable Foil/Braid Foamed Polyethylene 13.1mm 1700VAC Black
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper Clad Aluminum |
| Maximum Outer Diameter | 13.1mm |
| Max Voltage Rating | 1700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |