Microwave cable assembly SUCOFLEX 102
Huber Suhner SF102/11SK252/11SK252/500MM technical specifications.
| Color | Blue |
| Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner SF102/11SK252/11SK252/500MM to view detailed technical specifications.
No datasheet is available for this part.