Microwave cable assembly SUCOFLEX 104
Huber Suhner SF104/11PC3542/11PC3542/1000MM technical specifications.
| Package/Case | 104 |
| Color | Blue |
| Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner SF104/11PC3542/11PC3542/1000MM to view detailed technical specifications.
No datasheet is available for this part.