Microwave cable assembly SUCOFLEX 104
Huber Suhner SF104/11SMA451/11SMA451/1500MM technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner SF104/11SMA451/11SMA451/1500MM to view detailed technical specifications.
No datasheet is available for this part.