
HUBER & SUHNER SF 104P/2X11SMA-451/1000 RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Plug, 50ohm, 3.2 ft, 1 m, Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner SF104P/2X11SMA-451/1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner SF104P/2X11SMA-451/1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.