
The SUCOFLEX series SMA to SMA coaxial cable features a 50 ohm impedance and a FEP jacket material. It has a lead length and overall length of 1 meter. The cable is available in a blue color. It does not comply with Reach SVHC regulations.
Huber Suhner SF104PA-18/11SMA-451/11SMA-451/1000 technical specifications.
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Jacket Material | FEP |
| Lead Length | 1m |
| Length | 1m |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | SUCOFLEX |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner SF104PA-18/11SMA-451/11SMA-451/1000 to view detailed technical specifications.
No datasheet is available for this part.