
Coaxial Cable Foil/Braid Foam Polyethylene 10.35mm 1600VAC Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner SPUMA_400-FR-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Outer Diameter (mm) | 10.35 |
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Aluminum/Copper |
| Max Voltage Rating | 1600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Foil/Braid |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner SPUMA_400-FR-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.