
High flexible corrugated coaxial cable
Sign in to ask questions about the Huber Suhner SUCOFEED_1/4_HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner SUCOFEED_1/4_HF technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner SUCOFEED_1/4_HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.