The flexible, high-performance microwave assemblies High-flexible, 50 Ohm, 50 GHz, 85°C, Dia 3.65 mm, PUR jacket
Sign in to ask questions about the Huber Suhner SUCOFLEX_101_PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner SUCOFLEX_101_PE technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Blue |
| Conductor Material | Copper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner SUCOFLEX_101_PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.