The flexible, high-performance microwave assemblies 50 Ohm, 18 GHz, 165°C, Dia 7.9 mm, FEP jacket
Huber Suhner SUCOFLEX_106 technical specifications.
| Type | Coaxial Cable |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.