This power connector features a straight body orientation and screw termination method. It has two contacts and one port, with a maximum current rating of 16A and a maximum voltage rating of 230V. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Hugo Brennenstuhl 1082040 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| Max Voltage Rating | 230V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.