Conn Power PL Screw ST Cable Mount
Checking distributor stock and pricing after the page loads.
Hugo Brennenstuhl 1082050 technical specifications.
| Type | Power |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 230V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.