Conn Power Adapter M/F (2Power/1Ground)/(2Power/1Ground) POS ST 1 Port
Checking distributor stock and pricing after the page loads.
Hugo Brennenstuhl 1508520 technical specifications.
| Type | Power Adapter |
| Gender | M/F |
| Number of Contacts | (2Power/1Ground)/(2Power/1Ground) |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.