Hugo Mller BW70.89115/50 technical specifications.
| Depth | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Hugo Mller BW70.89115/50 to view detailed technical specifications.
No datasheet is available for this part.