Hugo Mller SC 28.11 PRO 115V technical specifications.
| Depth | 63mm |
| Height | 90mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Hugo Mller SC 28.11 PRO 115V to view detailed technical specifications.
No datasheet is available for this part.