Sign in to ask questions about the Hummel 1291250151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hummel 1291250151 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | HSK-K-Ex |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1291250151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.