Coupler plug, 5+PE 5+PEP, 7560 6 51 01 D, Hummel
Hummel 756065101D technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Ratings | IP67 |
| Series | M 23 EMV Leistung Hummel |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
