Sign in to ask questions about the Hummel 765104302D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hummel 765104302D technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Mount | Socket |
| Ratings | IP67 |
| Series | M 23 EMV Leistung Hummel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hummel 765104302D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.