This device is a single N-channel power MOSFET for industrial applications. The manufacturer lists a 60 V drain-source rating, 69 A drain current capability, and a TO-220F package. The listing specifies a 2.4 V gate threshold voltage together with 49 nC total gate charge, 8 nC gate-source charge, and 9 nC gate-drain charge. It also provides 4 mΩ and 5.5 mΩ on-resistance figures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGA040N06SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGA040N06SL technical specifications.
| Qualification | Industrial |
| Product Type | MOSFET |
| Channel Polarity | N |
| Configuration | Single |
| Product Family | 60V |
| Package | TO-220F |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 69A |
| Gate Threshold Voltage | 2.4V |
| On-Resistance | 4mΩ |
| On-Resistance | 5.5mΩ |
| Total Gate Charge | 49nC |
| Gate-Source Charge | 8nC |
| Gate-Drain Charge | 9nC |
Download the complete datasheet for Hunteck Semiconductor HGA040N06SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.