This device is a 45 V N-channel power MOSFET in a TO-220F package. It is rated for 59 A continuous drain current at 25°C case temperature and 42 A at 100°C, with 200 A pulsed drain current capability. Typical on-resistance is 3.5 mΩ at 10 V gate drive and 4.6 mΩ at 4.5 V gate drive. The part supports up to 60 W power dissipation, operates from -55°C to 175°C, and is described for high-speed switching, synchronous rectification, motor control, UPS, and SMPS applications. The datasheet states the device is lead free and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGA045NE4SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGA045NE4SL technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 45V |
| Continuous Drain Current (Tc=25°C) | 59A |
| Continuous Drain Current (Tc=100°C) | 42A |
| Pulsed Drain Current | 200A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 60W |
| Operating and Storage Temperature | -55 to 175°C |
| Thermal Resistance Junction-Case | 4.5°C/W |
| Thermal Resistance Junction-Ambient | 33°C/W |
| Drain-Source On-Resistance (typ @ Vgs=10V) | 3.5mΩ |
| Drain-Source On-Resistance (typ @ Vgs=4.5V) | 4.6mΩ |
| Input Capacitance | 2159pF |
| Output Capacitance | 756pF |
| Reverse Transfer Capacitance | 118pF |
| Total Gate Charge (typ @ Vgs=10V) | 30nC |
| Total Gate Charge (typ @ Vgs=4.5V) | 16nC |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGA045NE4SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.