This device is a single N-channel power MOSFET rated for 60 V drain-source voltage and 54 A continuous drain current at 25 °C. It is offered in a TO-220F package and specifies a maximum gate threshold voltage of 2.4 V. Maximum on-resistance is 5.3 mΩ at 10 V gate drive and 7.5 mΩ at 4.5 V gate drive. Gate charge values are 36 nC total, 4.5 nC gate-source, and 7.5 nC gate-drain, and the part is listed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGA053N06SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGA053N06SL technical specifications.
| Polarity | N |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current at 25°C | 54A |
| Gate Threshold Voltage Max | 2.4V |
| Drain-Source On-Resistance Max @ 10V | 5.3mΩ |
| Drain-Source On-Resistance Max @ 4.5V | 7.5mΩ |
| Total Gate Charge | 36nC |
| Gate-Source Charge | 4.5nC |
| Gate-Drain Charge | 7.5nC |
| Package | TO-220F |
| Application | Industrial |
Download the complete datasheet for Hunteck Semiconductor HGA053N06SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.