This device is a 60 V N-channel power MOSFET in a TO-263 package. It is rated for 156 A continuous drain current at 25°C under silicon-limited conditions and 120 A under package-limited conditions, with 3.1 mΩ typical RDS(on) at VGS = 10 V and ID = 20 A. The datasheet lists a maximum gate threshold voltage of 4 V, total gate charge of 53 nC, and input capacitance of 3487 pF. It is intended for synchronous rectification in SMPS, hard-switching and high-speed circuits, power tools, UPS systems, and motor control. The device is specified as lead free and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGB040N06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGB040N06S technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 156A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 120A |
| Continuous Drain Current (Tc=100°C) | 110A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance Typ | 3.1mΩ |
| Drain-Source On-Resistance Max | 3.7mΩ |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge | 53nC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 11nC |
| Input Capacitance | 3487pF |
| Output Capacitance | 984pF |
| Gate Resistance | 1.5Ω |
| Thermal Resistance Junction-Case | 0.85°C/W |
| Operating Junction Temperature Range | -55 to 175°C |
| Configuration | Single |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGB040N06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.