This device is a single N-channel power MOSFET rated for 60 V drain-to-source voltage and 105 A continuous drain current at 25 °C. It is offered in a TO-263 package and is listed in the 60 V family. Maximum on-resistance is specified as 5 mΩ at 10 V gate drive and 7.2 mΩ at 4.5 V gate drive. Gate charge is listed as 36 nC, with 4.5 nC gate-to-source charge and 7.5 nC gate-to-drain charge. The maximum gate-threshold voltage shown on the manufacturer listing is 2.4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGB053N06SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGB053N06SL technical specifications.
| Transistor Type | MOSFET |
| Channel Type | N |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (25°C) | 105A |
| Gate Threshold Voltage (max) | 2.4V |
| On-Resistance @ 10 V | 5mΩ |
| On-Resistance @ 4.5 V | 7.2mΩ |
| Total Gate Charge | 36nC |
| Gate-Source Charge | 4.5nC |
| Gate-Drain Charge | 7.5nC |
| Package | TO-263 |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGB053N06SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.