N-channel power MOSFET provides an 80 V drain-source rating and up to 144 A silicon-limited continuous drain current in a TO-252 package. Low on-resistance is specified at 3.2 mΩ typical and 3.8 mΩ maximum with a 10 V gate drive. The device supports high-speed power switching, avalanche ruggedness, and enhanced body-diode dv/dt capability. Operating and storage junction temperature range is -55 °C to 175 °C, with 1 °C/W junction-to-case thermal resistance. The package is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGD035N08A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | N-channel power MOSFET |
| Configuration | Single |
| Drain-source voltage | 80V |
| Continuous drain current, silicon limited | 144A |
| Continuous drain current, package limited | 120A |
| Continuous drain current at TC=100°C | 102A |
| Pulsed drain current | 400A |
| Gate-source voltage | ±20V |
| Power dissipation at TC=25°C | 150W |
| Single-pulse avalanche energy | 80mJ |
| Drain-source on-resistance, typical | 3.2mΩ |
| Drain-source on-resistance, maximum | 3.8mΩ |
| Gate threshold voltage, typical | 2.7V |
| Gate threshold voltage, maximum | 4.0V |
| Total gate charge | 68nC |
| Gate-source charge | 13nC |
| Gate-drain charge | 17nC |
| Input capacitance | 4347pF |
| Output capacitance | 703pF |
| Reverse transfer capacitance | 28pF |
| Operating and storage temperature | -55 to 175°C |
| Thermal resistance junction-to-case | 1°C/W |
| Package | TO-252 |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGD035N08A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.