This device is a single N-channel MOSFET in a TO-252 package. It is rated for 60 V drain-source voltage and 144 A continuous drain current at 25°C. The maximum gate threshold voltage is 4 V, and the maximum on-resistance is 4 mΩ at 10 V gate drive. Total gate charge is 53 nC, with 17 nC gate-source charge and 11 nC gate-drain charge, making it suitable for industrial power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGD040N06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGD040N06S technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (25°C) | 144A |
| Gate Threshold Voltage (max) | 4V |
| Drain-Source On-Resistance @ 10V | 4mΩ |
| Total Gate Charge | 53nC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 11nC |
| Application | Industrial |
Download the complete datasheet for Hunteck Semiconductor HGD040N06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.