This 60 V N-channel power MOSFET is offered in a TO-252 package under the HGD040N06SL ordering code. It supports 132 A continuous drain current at 25 °C case temperature under silicon-limited conditions, 93 A at 100 °C, and 70 A package-limited current at 25 °C. The device is specified for up to 46 W power dissipation, ±20 V gate-source voltage, and 150 mJ single-pulse avalanche energy. It is intended for synchronous rectification in SMPS, hard-switching high-speed circuits, power tools, UPS equipment, and motor control. The datasheet states that the device is lead free, halogen free, and rated for -55 °C to 175 °C operation and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGD040N06SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGD040N06SL technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 132A |
| Continuous Drain Current (Silicon Limited, Tc=100°C) | 93A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 70A |
| Pulsed Drain Current | 410A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 46W |
| Single Pulse Avalanche Energy | 150mJ |
| Operating and Storage Temperature Range | -55 to 175°C |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGD040N06SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.