This device is an N-channel power MOSFET for industrial applications. It is rated for 45 V drain-source voltage and 114 A continuous drain current. The device is offered in a TO-252 package with a maximum threshold voltage of 2.2 V. Maximum on-resistance is 4.5 mΩ at 10 V gate drive and 7 mΩ at 4.5 V gate drive. Typical gate charge is 42 nC, with 4 nC gate-source charge and 10 nC gate-drain charge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGD045NE4SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGD045NE4SL technical specifications.
| Transistor Polarity | N-Channel |
| Drain-Source Voltage | 45V |
| Continuous Drain Current | 114A |
| Threshold Voltage Max | 2.2V |
| On-Resistance Max @10V | 4.5mΩ |
| On-Resistance Max @4.5V | 7mΩ |
| Total Gate Charge | 42nC |
| Gate-Source Charge | 4nC |
| Gate-Drain Charge | 10nC |
| Configuration | Single |
Download the complete datasheet for Hunteck Semiconductor HGD045NE4SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.