This N-channel power MOSFET is rated for 60 V drain-to-source operation and is supplied in a TO-220 package. It supports 156 A continuous drain current at 25°C under silicon-limited conditions, 120 A package-limited current, and 110 A at 100°C. The device specifies 4 mΩ maximum drain-source on-resistance at 10 V gate drive, 53 nC total gate charge, and 240 W power dissipation at TC = 25°C. Its junction and storage temperature range is -55°C to 175°C, and the datasheet states enhanced avalanche ruggedness with lead-free and halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGP040N06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGP040N06S technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 156A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 120A |
| Continuous Drain Current (Tc=100°C) | 110A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance Max @ Vgs=10V | 4mΩ |
| Drain-Source On-Resistance Typ @ Vgs=10V | 3.4mΩ |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge @ 10V | 53nC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 11nC |
| Input Capacitance | 3487pF |
| Output Capacitance | 984pF |
| Reverse Transfer Capacitance | 70pF |
| Gate Resistance | 1.5Ω |
| Power Dissipation | 240W |
| Single Pulse Avalanche Energy | 176mJ |
| Thermal Resistance Junction-Case | 0.85°C/W |
| Operating Junction Temperature Range | -55 to 175°C |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGP040N06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.