This single N-channel MOSFET is rated for 150 V drain-to-source voltage and 28 A drain current at 25°C. It is offered in a TO-220 package and specifies a maximum gate threshold voltage of 4 V. Maximum on-resistance is 48 mΩ at 10 V gate drive. Gate charge values listed by the manufacturer are 10 nC total gate charge, 3.2 nC gate-to-source charge, and 3.8 nC gate-to-drain charge. The device is listed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGP480N15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGP480N15M technical specifications.
| Transistor Type | MOSFET |
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage (Vds) | 150V |
| Continuous Drain Current (Id) | 28A |
| Gate Threshold Voltage (Vgs(th) max) | 4V |
| On-Resistance (Rds(on) max @ 10V) | 48mΩ |
| Total Gate Charge (Qg) | 10nC |
| Gate-Source Charge (Qgs) | 3.2nC |
| Gate-Drain Charge (Qgd) | 3.8nC |
| Package | TO-220 |
| Application | Industrial |
Download the complete datasheet for Hunteck Semiconductor HGP480N15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.