This N-channel MOSFET is rated for 45 V drain-to-source voltage and 20 A continuous drain current at 25 °C. It is offered in a single configuration and packaged in SOIC-8 for industrial applications. The maximum gate threshold voltage is 2.2 V. Maximum on-resistance is 3.8 mΩ at 10 V gate drive and 5.2 mΩ at 4.5 V gate drive. Typical total gate charge is 50 nC, with 8 nC gate-to-source charge and 9.5 nC gate-to-drain charge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGS038NE4SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGS038NE4SL technical specifications.
| Product type | MOSFET |
| Application | Industrial |
| Polarity | N |
| Configuration | Single |
| Package | SOIC-8 |
| Drain-source voltage (Vds) | 45V |
| Continuous drain current at 25°C (Id) | 20A |
| Gate threshold voltage max | 2.2V |
| Rds(on) max at Vgs=10V | 3.8mΩ |
| Rds(on) max at Vgs=4.5V | 5.2mΩ |
| Total gate charge (Qg) | 50nC |
| Gate-to-source charge (Qgs) | 8nC |
| Gate-to-drain charge (Qgd) | 9.5nC |
Download the complete datasheet for Hunteck Semiconductor HGS038NE4SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.