An N-channel power MOSFET rated for 60 V drain-to-source operation and 12.8 A continuous drain current. It is supplied in an SOIC-8 package and uses a single-device configuration for compact power switching designs. Typical on-resistance is 8.8 mΩ at 10 V gate drive and 9.8 mΩ at 4.5 V, with typical total gate charge of 18.5 nC. The device supports operation from -55 °C to 150 °C and is intended for synchronous rectification, DC/DC conversion, and other high-speed switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGS098N06SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGS098N06SL technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 12.8A |
| Package | SOIC-8 |
| Drain-Source On-Resistance Typ @ VGS=10V | 8.8mΩ |
| Drain-Source On-Resistance Typ @ VGS=4.5V | 9.8mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 14mΩ |
| Total Gate Charge | 18.5nC |
| Gate-Source Charge | 4.5nC |
| Gate-Drain Charge | 3.5nC |
| Power Dissipation | 3.4W |
| Thermal Resistance Junction-to-Ambient | 69°C/W |
| Thermal Resistance Junction-to-Lead | 21°C/W |
| Gate-Source Voltage | ±20V |
| Operating Junction and Storage Temperature | -55 to 150°C |
| Pulsed Drain Current | 40A |
Download the complete datasheet for Hunteck Semiconductor HGS098N06SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.