
Motor, Model PBS, 12VDC, R50
Checking distributor stock and pricing after the page loads.
Hurst 3208-005 technical specifications.
| Brand/Series | 3200 Series |
| Type | Geared Stepper |
| Voltage, Nominal | 12 VDC |
| RoHS | Compliant |
No datasheet is available for this part.
