Motor; Model AS; 24VDC; Reduction 150: 1
Hurst SP2868 technical specifications.
| Brand/Series | SP Series |
| Primary Type | Motors |
| Voltage, Nominal | 24 VDC |
| RoHS | Compliant |
Download the complete datasheet for Hurst SP2868 to view detailed technical specifications.
No datasheet is available for this part.