HVCA 1N4004 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
