HVCA 1N5402 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Length | 0.377inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
