HVCA HER104 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Length | 0.161inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA HER104 to view detailed technical specifications.
No datasheet is available for this part.