HVCA PX6A04 technical specifications.
| Capacitance | 1.4E-10F |
| Diameter | 9.1mm |
| Length | 0.358inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA PX6A04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.