DO-12, VRRM 150, VRMS 105, VDC 150, IF(AV) 2.00, IFSM 50, VF .95
HVCA SF23 technical specifications.
| Package/Case | DO-15 |
| Height | 0.139inch |
| Length | 0.265inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Primary Type | SWITCHING |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA SF23 to view detailed technical specifications.
No datasheet is available for this part.