HVCA SR310 technical specifications.
| Package/Case | DO-201AD |
| Height | 0.088inch |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 0.155inch |
| RoHS | Not Compliant |
Download the complete datasheet for HVCA SR310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.