
1N5817 Series Low Drop Power 1 A 0.45 V Schottky Rectifier Through Hole - DO-41
HY Electronics 1N5817 technical specifications.
| Element Configuration | Single |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Reverse |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics 1N5817 to view detailed technical specifications.
No datasheet is available for this part.
