HY Electronics 1N5820 technical specifications.
| Element Configuration | Single |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Reverse |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.