
HY ELECTRONICS GBPC2506 BRIDGE RECTIFIER, SINGLE PHASE, 25A, 600V, GBPC
HY Electronics GBPC2506 technical specifications.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics GBPC2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
